
PNP5WVJR-73-1K5 | |
|---|---|
DigiKey Part Number | PNP5WVJR-73-1K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-1K5 |
Description | RES 1.5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36247 € | 362,47 € |
| Unit Price without VAT: | 0,36247 € |
|---|---|
| Unit Price with VAT: | 0,42409 € |

