PNP3WVJR-73-0R1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 4,87000 €
Datasheet

Upgrade


Ohmite
In Stock: 524
Unit Price: 103,18000 €
Datasheet
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP3WVJR-73-0R1

DigiKey Part Number
13-PNP3WVJR-73-0R1TR-ND - Tape & Reel (TR)
13-PNP3WVJR-73-0R1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP3WVJR-73-0R1
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP3WVJR-73-0R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19200 €1,92 €
250,16240 €4,06 €
500,14380 €7,19 €
1000,12790 €12,79 €
2500,11052 €27,63 €
5000,09966 €49,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09040 €90,40 €
2.0000,08254 €165,08 €
3.0000,07850 €235,50 €
5.0000,07392 €369,60 €
7.0000,07120 €498,40 €
10.0000,06853 €685,30 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €