47 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-47R

DigiKey Part Number
13-PNP300JR-73-47RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-47RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-47R
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15500 €1,55 €
250,13040 €3,26 €
500,11520 €5,76 €
1000,10240 €10,24 €
2500,08828 €22,07 €
5000,07940 €39,70 €
1.0000,07187 €71,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06547 €130,94 €
4.0000,06002 €240,08 €
6.0000,05722 €343,32 €
10.0000,05406 €540,60 €
14.0000,05217 €730,38 €
20.0000,05033 €1.006,60 €
24.0000,04944 €1.186,56 €
48.0000,04641 €2.227,68 €
50.0000,04625 €2.312,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €