
PNP300JR-73-39R | |
|---|---|
DigiKey Part Number | 39AETR-ND - Tape & Reel (TR) 39AECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-39R |
Description | RES 39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09116 € | 22,79 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,07428 € | 74,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06521 € | 130,42 € |
| 4.000 | 0,05979 € | 239,16 € |
| 6.000 | 0,05700 € | 342,00 € |
| 10.000 | 0,05385 € | 538,50 € |
| 14.000 | 0,05197 € | 727,58 € |
| 20.000 | 0,05013 € | 1.002,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

