
PNP200JR-52-39R | |
|---|---|
DigiKey Part Number | 13-PNP200JR-52-39RTR-ND - Tape & Reel (TR) 13-PNP200JR-52-39RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP200JR-52-39R |
Description | RES 39 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP200JR-52-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,09544 € | 47,72 € |
| 1.000 | 0,08654 € | 86,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07679 € | 191,97 € |
| 5.000 | 0,07069 € | 353,45 € |
| 7.500 | 0,06756 € | 506,70 € |
| 12.500 | 0,06402 € | 800,25 € |
| 17.500 | 0,06190 € | 1.083,25 € |
| 25.000 | 0,05984 € | 1.496,00 € |
| 30.000 | 0,05885 € | 1.765,50 € |
| 60.000 | 0,05545 € | 3.327,00 € |
| 62.500 | 0,05527 € | 3.454,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

