
PF2512FKF7W0R05L | |
|---|---|
DigiKey Part Number | 311-0.05AHTR-ND - Tape & Reel (TR) 311-0.05AHCT-ND - Cut Tape (CT) 311-0.05AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF7W0R05L |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,47320 € | 23,66 € |
| 100 | 0,42550 € | 42,55 € |
| 250 | 0,37324 € | 93,31 € |
| 500 | 0,34060 € | 170,30 € |
| 1.000 | 0,31281 € | 312,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26918 € | 1.076,72 € |
| 8.000 | 0,25216 € | 2.017,28 € |
| 12.000 | 0,24342 € | 2.921,04 € |
| 20.000 | 0,23662 € | 4.732,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

