PF1206FRF070R02L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,11199 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16797 €
Datasheet

Upgrade


YAGEO
In Stock: 12.099
Unit Price: 1,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.690
Unit Price: 0,38000 €
Datasheet

Upgrade


YAGEO
In Stock: 16
Unit Price: 0,53000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26.226
Unit Price: 0,39000 €
Datasheet

Similar


Ohmite
In Stock: 2.291
Unit Price: 0,60000 €
Datasheet
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1206FRF070R02L

DigiKey Part Number
311-0.02AJTR-ND - Tape & Reel (TR)
311-0.02AJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PF1206FRF070R02L
Description
RES 0.02 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF1206FRF070R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes