
PE2512FKE7W0R04L | |
|---|---|
DigiKey Part Number | YAG2173TR-ND - Tape & Reel (TR) YAG2173CT-ND - Cut Tape (CT) YAG2173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R04L |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,26460 € | 13,23 € |
| 100 | 0,23660 € | 23,66 € |
| 250 | 0,20600 € | 51,50 € |
| 500 | 0,18686 € | 93,43 € |
| 1.000 | 0,17058 € | 170,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14500 € | 580,00 € |
| 8.000 | 0,13501 € | 1.080,08 € |
| 12.000 | 0,12989 € | 1.558,68 € |
| 20.000 | 0,12409 € | 2.481,80 € |
| 28.000 | 0,12063 € | 3.377,64 € |
| 40.000 | 0,11927 € | 4.770,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

