28 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R028L

DigiKey Part Number
13-PE2512FKE7W0R028LTR-ND - Tape & Reel (TR)
13-PE2512FKE7W0R028LCT-ND - Cut Tape (CT)
13-PE2512FKE7W0R028LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R028L
Description
RES 0.028 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 1.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38100 €3,81 €
250,32480 €8,12 €
500,28920 €14,46 €
1000,25890 €25,89 €
2500,22564 €56,41 €
5000,20486 €102,43 €
1.0000,18718 €187,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14500 €580,00 €
8.0000,13501 €1.080,08 €
12.0000,12989 €1.558,68 €
20.0000,12409 €2.481,80 €
28.0000,12063 €3.377,64 €
40.0000,11927 €4.770,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €