
PE2512FKE7W0R007L | |
|---|---|
DigiKey Part Number | YAG2161TR-ND - Tape & Reel (TR) YAG2161CT-ND - Cut Tape (CT) YAG2161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R007L |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R007L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,25570 € | 25,57 € |
| 250 | 0,22284 € | 55,71 € |
| 500 | 0,20226 € | 101,13 € |
| 1.000 | 0,18480 € | 184,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15503 € | 620,12 € |
| 8.000 | 0,14445 € | 1.155,60 € |
| 12.000 | 0,13901 € | 1.668,12 € |
| 20.000 | 0,13287 € | 2.657,40 € |
| 28.000 | 0,12921 € | 3.617,88 € |
| 40.000 | 0,12848 € | 5.139,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

