
PE2512DKM070R012L | |
|---|---|
DigiKey Part Number | 13-PE2512DKM070R012LTR-ND - Tape & Reel (TR) 13-PE2512DKM070R012LCT-ND - Cut Tape (CT) 13-PE2512DKM070R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKM070R012L |
Description | RES 0.012 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKM070R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27480 € | 6,87 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,21840 € | 21,84 € |
| 250 | 0,19000 € | 47,50 € |
| 500 | 0,17218 € | 86,09 € |
| 1.000 | 0,15705 € | 157,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13327 € | 533,08 € |
| 8.000 | 0,12399 € | 991,92 € |
| 12.000 | 0,11923 € | 1.430,76 € |
| 20.000 | 0,11384 € | 2.276,80 € |
| 28.000 | 0,11062 € | 3.097,36 € |
| 40.000 | 0,10859 € | 4.343,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

