Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE1206FRF7W0R01L | |
|---|---|
DigiKey Part Number | YAG6013TR-ND - Tape & Reel (TR) YAG6013CT-ND - Cut Tape (CT) YAG6013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R01L |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,26680 € | 6,67 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21190 € | 21,19 € |
| 250 | 0,18428 € | 46,07 € |
| 500 | 0,16696 € | 83,48 € |
| 1.000 | 0,15225 € | 152,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12911 € | 516,44 € |
| 8.000 | 0,12008 € | 960,64 € |
| 12.000 | 0,11545 € | 1.385,40 € |
| 20.000 | 0,11020 € | 2.204,00 € |
| 28.000 | 0,10708 € | 2.998,24 € |
| 40.000 | 0,10482 € | 4.192,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |



