
PE1206FRF470R91L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R91LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R91LCT-ND - Cut Tape (CT) 13-PE1206FRF470R91LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R91L |
Description | RES 0.91 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16410 € | 16,41 € |
| 250 | 0,14228 € | 35,57 € |
| 500 | 0,12860 € | 64,30 € |
| 1.000 | 0,11695 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09865 € | 394,60 € |
| 8.000 | 0,09150 € | 732,00 € |
| 12.000 | 0,08783 € | 1.053,96 € |
| 20.000 | 0,08368 € | 1.673,60 € |
| 28.000 | 0,08121 € | 2.273,88 € |
| 40.000 | 0,07879 € | 3.151,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

