
PE1206FKM470R01Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKM470R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKM470R01ZCT-ND - Cut Tape (CT) 13-PE1206FKM470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,61600 € | 30,80 € |
| 100 | 0,55540 € | 55,54 € |
| 250 | 0,48904 € | 122,26 € |
| 500 | 0,44742 € | 223,71 € |
| 1.000 | 0,41209 € | 412,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35657 € | 1.426,28 € |
| 8.000 | 0,33491 € | 2.679,28 € |
| 12.000 | 0,32379 € | 3.885,48 € |
| 20.000 | 0,32239 € | 6.447,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

