
PE1206FKF7W0R01Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKF7W0R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKF7W0R01ZCT-ND - Cut Tape (CT) 13-PE1206FKF7W0R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKF7W0R01Z |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09340 € | 9,34 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06543 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05455 € | 218,20 € |
| 8.000 | 0,05030 € | 402,40 € |
| 12.000 | 0,04812 € | 577,44 € |
| 20.000 | 0,04566 € | 913,20 € |
| 28.000 | 0,04419 € | 1.237,32 € |
| 40.000 | 0,04275 € | 1.710,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

