
PE0612FKM070R01L | |
|---|---|
DigiKey Part Number | 13-PE0612FKM070R01LTR-ND - Tape & Reel (TR) 13-PE0612FKM070R01LCT-ND - Cut Tape (CT) 13-PE0612FKM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKM070R01L |
Description | RES 0.01 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,35080 € | 8,77 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,28000 € | 28,00 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,22204 € | 111,02 € |
| 1.000 | 0,20304 € | 203,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16924 € | 846,20 € |
| 10.000 | 0,15819 € | 1.581,90 € |
| 15.000 | 0,15252 € | 2.287,80 € |
| 25.000 | 0,14610 € | 3.652,50 € |
| 35.000 | 0,14531 € | 5.085,85 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

