10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKM070R01L

DigiKey Part Number
13-PE0612FKM070R01LTR-ND - Tape & Reel (TR)
13-PE0612FKM070R01LCT-ND - Cut Tape (CT)
13-PE0612FKM070R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0612FKM070R01L
Description
RES 0.01 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41100 €4,11 €
250,35080 €8,77 €
500,31260 €15,63 €
1000,28000 €28,00 €
2500,24436 €61,09 €
5000,22204 €111,02 €
1.0000,20304 €203,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16924 €846,20 €
10.0000,15819 €1.581,90 €
15.0000,15252 €2.287,80 €
25.0000,14610 €3.652,50 €
35.0000,14531 €5.085,85 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €