
PE0603FRM470R04L | |
|---|---|
DigiKey Part Number | 13-PE0603FRM470R04LTR-ND - Tape & Reel (TR) 13-PE0603FRM470R04LCT-ND - Cut Tape (CT) 13-PE0603FRM470R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM470R04L |
Description | RES 0.04 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRM470R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,46560 € | 23,28 € |
| 100 | 0,41870 € | 41,87 € |
| 250 | 0,36728 € | 91,82 € |
| 500 | 0,33504 € | 167,52 € |
| 1.000 | 0,30768 € | 307,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25897 € | 1.294,85 € |
| 10.000 | 0,24305 € | 2.430,50 € |
| 15.000 | 0,23488 € | 3.523,20 € |
| 25.000 | 0,23226 € | 5.806,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

