
PE0603DRF7T0R01L | |
|---|---|
DigiKey Part Number | 13-PE0603DRF7T0R01LTR-ND - Tape & Reel (TR) 13-PE0603DRF7T0R01LCT-ND - Cut Tape (CT) 13-PE0603DRF7T0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRF7T0R01L |
Description | RES 0.01 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603DRF7T0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,46680 € | 23,34 € |
| 100 | 0,41970 € | 41,97 € |
| 250 | 0,36816 € | 92,04 € |
| 500 | 0,33590 € | 167,95 € |
| 1.000 | 0,30846 € | 308,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25964 € | 1.298,20 € |
| 10.000 | 0,24369 € | 2.436,90 € |
| 15.000 | 0,23549 € | 3.532,35 € |
| 25.000 | 0,23292 € | 5.823,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

