150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0402FRF7W0R15L

DigiKey Part Number
YAG6002TR-ND - Tape & Reel (TR)
YAG6002CT-ND - Cut Tape (CT)
YAG6002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0402FRF7W0R15L
Description
RES 0.15 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0402FRF7W0R15L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 4.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39600 €3,96 €
250,33720 €8,43 €
500,30040 €15,02 €
1000,26890 €26,89 €
2500,23452 €58,63 €
5000,21302 €106,51 €
1.0000,19472 €194,72 €
5.0000,16310 €815,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13762 €1.376,20 €
20.0000,12929 €2.585,80 €
30.0000,12501 €3.750,30 €
50.0000,12472 €6.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €