
PA2512FKF070R007E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF070R007ETR-ND - Tape & Reel (TR) 13-PA2512FKF070R007ECT-ND - Cut Tape (CT) 13-PA2512FKF070R007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R007E |
Description | RES 0.007 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,20580 € | 20,58 € |
| 250 | 0,17888 € | 44,72 € |
| 500 | 0,16200 € | 81,00 € |
| 1.000 | 0,14768 € | 147,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12516 € | 500,64 € |
| 8.000 | 0,11637 € | 930,96 € |
| 12.000 | 0,11186 € | 1.342,32 € |
| 20.000 | 0,10676 € | 2.135,20 € |
| 28.000 | 0,10371 € | 2.903,88 € |
| 40.000 | 0,10125 € | 4.050,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

