
PA1206FRE470R05L | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R05LTR-ND - Tape & Reel (TR) 13-PA1206FRE470R05LCT-ND - Cut Tape (CT) 13-PA1206FRE470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R05L |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29420 € | 29,42 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,23354 € | 116,77 € |
| 1.000 | 0,21367 € | 213,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18245 € | 729,80 € |
| 8.000 | 0,17028 € | 1.362,24 € |
| 12.000 | 0,16402 € | 1.968,24 € |
| 20.000 | 0,15695 € | 3.139,00 € |
| 28.000 | 0,15394 € | 4.310,32 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

