
PA1206FRE470R001Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R001ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R001ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R001Z |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRE470R001Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,27188 € | 67,97 € |
| 500 | 0,24730 € | 123,65 € |
| 1.000 | 0,22643 € | 226,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19363 € | 774,52 € |
| 8.000 | 0,18083 € | 1.446,64 € |
| 12.000 | 0,17426 € | 2.091,12 € |
| 20.000 | 0,16682 € | 3.336,40 € |
| 28.000 | 0,16465 € | 4.610,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

