5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRF470R005L

DigiKey Part Number
13-PA0805FRF470R005LTR-ND - Tape & Reel (TR)
13-PA0805FRF470R005LCT-ND - Cut Tape (CT)
13-PA0805FRF470R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRF470R005L
Description
CHIP RESISTOR CURRENT SENSOR - L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12400 €1,24 €
250,10440 €2,61 €
500,09200 €4,60 €
1000,08160 €8,16 €
2500,07012 €17,53 €
5000,06296 €31,48 €
1.0000,05688 €56,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04601 €230,05 €
10.0000,04246 €424,60 €
15.0000,04064 €609,60 €
25.0000,03857 €964,25 €
35.0000,03734 €1.306,90 €
50.0000,03614 €1.807,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €