
P6SMB440A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB440A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB440A/TR7CT-ND - Cut Tape (CT) 13-P6SMB440A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16000 € | 16,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10864 € | 54,32 € |
| 1.000 | 0,09673 € | 96,73 € |
| 1.500 | 0,09065 € | 135,97 € |
| 2.500 | 0,08381 € | 209,52 € |
| 3.500 | 0,07975 € | 279,12 € |
| 5.000 | 0,07581 € | 379,05 € |
| 12.500 | 0,06714 € | 839,25 € |
| 25.000 | 0,06179 € | 1.544,75 € |
| 50.000 | 0,05728 € | 2.864,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

