P6SMB300A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,11712 €
Datasheet
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300A-AT/TR13

DigiKey Part Number
13-P6SMB300A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB300A-AT/TR13
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09128 €273,84 €
6.0000,08383 €502,98 €
9.0000,08001 €720,09 €
15.0000,07568 €1.135,20 €
21.0000,07311 €1.535,31 €
30.0000,07060 €2.118,00 €
75.0000,07046 €5.284,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09128 €
Unit Price with VAT:0,10680 €