
P6SMB12CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB12CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB12CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB12CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA/TR13 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA | Bourns Inc. | 3.861 | P6SMB12CABBCT-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12110 € | 12,11 € |
| 500 | 0,08972 € | 44,86 € |
| 1.000 | 0,07957 € | 79,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06092 € | 182,76 € |
| 6.000 | 0,05494 € | 329,64 € |
| 9.000 | 0,05189 € | 467,01 € |
| 15.000 | 0,04846 € | 726,90 € |
| 21.000 | 0,04643 € | 975,03 € |
| 30.000 | 0,04445 € | 1.333,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

