DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8CA/B

DigiKey Part Number
13-P6KE6.8CA/BCT-ND - Cut Tape (CT)
13-P6KE6.8CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE6.8CA/B
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16200 €1,62 €
1000,06480 €6,48 €
5000,06046 €30,23 €
1.0000,06043 €60,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05528 €110,56 €
4.0000,05312 €212,48 €
6.0000,05135 €308,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €