
P6KE440CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE440CA/BCT-ND - Cut Tape (CT) 13-P6KE440CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440CA/B |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,12228 € | 30,57 € |
| 500 | 0,11596 € | 57,98 € |
| 1.000 | 0,11077 € | 110,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10930 € | 218,60 € |
| 4.000 | 0,10327 € | 413,08 € |
| 6.000 | 0,10026 € | 601,56 € |
| 10.000 | 0,09725 € | 972,50 € |
| 14.000 | 0,09582 € | 1.341,48 € |
| 20.000 | 0,09530 € | 1.906,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

