
P6KE350CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE350CA/BCT-ND - Cut Tape (CT) 13-P6KE350CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350CA/B |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14600 € | 3,65 € |
| 100 | 0,12520 € | 12,52 € |
| 250 | 0,11536 € | 28,84 € |
| 500 | 0,10938 € | 54,69 € |
| 1.000 | 0,10449 € | 104,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12328 € | 246,56 € |
| 4.000 | 0,11194 € | 447,76 € |
| 6.000 | 0,10616 € | 636,96 € |
| 10.000 | 0,09967 € | 996,70 € |
| 14.000 | 0,09582 € | 1.341,48 € |
| 20.000 | 0,09208 € | 1.841,60 € |
| 50.000 | 0,08709 € | 4.354,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

