P6KE130A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05985 €
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE130A/TR13

DigiKey Part Number
13-P6KE130A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE130A/TR13
Description
TVS DIODE 111VWM 179VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
179V
Mfr
Current - Peak Pulse (10/1000µs)
3.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
124V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE130A/BYAGEO013-P6KE130A/BTB-ND0,05985 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05985 €1.197,00 €
Unit Price without VAT:0,05985 €
Unit Price with VAT:0,07002 €