
P4SMA30A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA30A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA30A/TR13CT-ND - Cut Tape (CT) 13-P4SMA30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30A/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08124 € | 40,62 € |
| 1.000 | 0,07200 € | 72,00 € |
| 2.000 | 0,06422 € | 128,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05035 € | 251,75 € |
| 10.000 | 0,04555 € | 455,50 € |
| 15.000 | 0,04310 € | 646,50 € |
| 25.000 | 0,04034 € | 1.008,50 € |
| 35.000 | 0,03871 € | 1.354,85 € |
| 50.000 | 0,03713 € | 1.856,50 € |
| 125.000 | 0,03373 € | 4.216,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

