P4SMA30A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07772 €
Datasheet
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30A-AT/TR13

DigiKey Part Number
13-P4SMA30A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30A-AT/TR13
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06224 €311,20 €
10.0000,05715 €571,50 €
15.0000,05454 €818,10 €
25.0000,05159 €1.289,75 €
35.0000,04984 €1.744,40 €
50.0000,04813 €2.406,50 €
125.0000,04801 €6.001,25 €
Manufacturers Standard Package
Unit Price without VAT:0,06224 €
Unit Price with VAT:0,07282 €