
P4KE15A/B | |
|---|---|
DigiKey Part Number | 13-P4KE15A/BCT-ND - Cut Tape (CT) 13-P4KE15A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE15A/B |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07262 € | 36,31 € |
| 1.000 | 0,06425 € | 64,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05360 € | 160,80 € |
| 6.000 | 0,04822 € | 289,32 € |
| 9.000 | 0,04548 € | 409,32 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03879 € | 1.163,70 € |
| 75.000 | 0,03489 € | 2.616,75 € |
| 150.000 | 0,03306 € | 4.959,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

