Inrush Current Limiter 2 Ohms ±20% 5 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE05-002M

DigiKey Part Number
13-NTE05-002M-ND
Manufacturer
Manufacturer Product Number
NTE05-002M
Description
ICL 2 OHM 20% 5A 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 5 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
94 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5000,15694 €78,47 €
Manufacturers Standard Package
Unit Price without VAT:0,15694 €
Unit Price with VAT:0,18362 €