Upgrade
Similar

NKN500JT-91-0R18 | |
|---|---|
DigiKey Part Number | 13-NKN500JT-91-0R18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN500JT-91-0R18 |
Description | RES 0.18 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN500JT-91-0R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,16776 € | 41,94 € |
| Unit Price without VAT: | 0,16776 € |
|---|---|
| Unit Price with VAT: | 0,19628 € |


