1.07 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-1M07

DigiKey Part Number
13-MFR-25FTE52-1M07CT-ND - Cut Tape (CT)
13-MFR-25FTE52-1M07TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-1M07
Description
RES 1.07M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.07 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
250,04800 €1,20 €
500,04240 €2,12 €
1000,03730 €3,73 €
2500,03176 €7,94 €
5000,02834 €14,17 €
1.0000,02539 €25,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01975 €98,75 €
10.0000,01807 €180,70 €
15.0000,01720 €258,00 €
25.0000,01623 €405,75 €
35.0000,01564 €547,40 €
50.0000,01507 €753,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €