9.1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-9K1

DigiKey Part Number
13-MFR-12FTF52-9K1CT-ND - Cut Tape (CT)
13-MFR-12FTF52-9K1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-9K1
Description
RES 9.1K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-9K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02160 €1,08 €
1000,01900 €1,90 €
2500,01612 €4,03 €
5000,01426 €7,13 €
1.0000,01271 €12,71 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00974 €48,70 €
10.0000,00884 €88,40 €
15.0000,00838 €125,70 €
25.0000,00787 €196,75 €
35.0000,00756 €264,60 €
50.0000,00725 €362,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €