
MFR-12FTF52-51R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-51RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-51RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-51R |
Description | RES 51 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-51R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01612 € | 4,03 € |
| 500 | 0,01426 € | 7,13 € |
| 1.000 | 0,01271 € | 12,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00974 € | 48,70 € |
| 10.000 | 0,00884 € | 88,40 € |
| 15.000 | 0,00838 € | 125,70 € |
| 25.000 | 0,00787 € | 196,75 € |
| 35.000 | 0,00756 € | 264,60 € |
| 50.000 | 0,00725 € | 362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

