
MFP-25BRD52-750R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-750RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-750R |
Description | RES 750 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B750RCC | TE Connectivity Passive Product | 1.187 | 1712-YR1B750RCCCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22540 € | 22,54 € |
| 250 | 0,19616 € | 49,04 € |
| 500 | 0,17784 € | 88,92 € |
| 1.000 | 0,16225 € | 162,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13186 € | 659,30 € |
| 10.000 | 0,12297 € | 1.229,70 € |
| 15.000 | 0,11840 € | 1.776,00 € |
| 25.000 | 0,11324 € | 2.831,00 € |
| 35.000 | 0,11035 € | 3.862,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

