100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-100R

DigiKey Part Number
13-MFP-25BRD52-100RTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-100R
Description
RES 100 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33700 €3,37 €
250,28720 €7,18 €
500,25520 €12,76 €
1000,22820 €22,82 €
2500,19864 €49,66 €
5000,18008 €90,04 €
1.0000,16429 €164,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13352 €667,60 €
10.0000,12452 €1.245,20 €
15.0000,11989 €1.798,35 €
25.0000,11466 €2.866,50 €
35.0000,11174 €3.910,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €