
MFP-25BRD52-100K | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-100KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-100K |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28720 € | 7,18 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,22820 € | 22,82 € |
| 250 | 0,19864 € | 49,66 € |
| 500 | 0,18008 € | 90,04 € |
| 1.000 | 0,16429 € | 164,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13352 € | 667,60 € |
| 10.000 | 0,12452 € | 1.245,20 € |
| 15.000 | 0,11989 € | 1.798,35 € |
| 25.000 | 0,11466 € | 2.866,50 € |
| 35.000 | 0,11174 € | 3.910,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

