
MFR-25FTE52-6R98 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-6R98CT-ND - Cut Tape (CT) 13-MFR-25FTE52-6R98TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-6R98 |
Description | RES 6.98 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03730 € | 3,73 € |
| 250 | 0,03176 € | 7,94 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02539 € | 25,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01975 € | 98,75 € |
| 10.000 | 0,01807 € | 180,70 € |
| 15.000 | 0,01720 € | 258,00 € |
| 25.000 | 0,01623 € | 405,75 € |
| 35.000 | 0,01564 € | 547,40 € |
| 50.000 | 0,01507 € | 753,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

