
MF0207FTE52-267K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-267KCT-ND - Cut Tape (CT) 13-MF0207FTE52-267KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-267K |
Description | RES 267K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02448 € | 6,12 € |
| 500 | 0,02176 € | 10,88 € |
| 1.000 | 0,01946 € | 19,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01504 € | 75,20 € |
| 10.000 | 0,01372 € | 137,20 € |
| 15.000 | 0,01305 € | 195,75 € |
| 25.000 | 0,01228 € | 307,00 € |
| 35.000 | 0,01182 € | 413,70 € |
| 50.000 | 0,01137 € | 568,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

