10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-10R

DigiKey Part Number
13-KNP1WSJR-52-10RTR-ND - Tape & Reel (TR)
13-KNP1WSJR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07200 €0,72 €
250,06040 €1,51 €
500,05340 €2,67 €
1000,04710 €4,71 €
2500,04024 €10,06 €
5000,03596 €17,98 €
1.0000,03230 €32,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,02829 €70,72 €
5.0000,02578 €128,90 €
7.5000,02449 €183,68 €
12.5000,02303 €287,88 €
17.5000,02216 €387,80 €
25.0000,02131 €532,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €