KNP1WSJR-52-0R27 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05746 €
Datasheet

Similar


YAGEO
In Stock: 3.200
Unit Price: 0,24000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04174 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04655 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02502 €
Datasheet
270 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-0R27

DigiKey Part Number
0.27GCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-0R27
Description
RES 0.27 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-0R27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03132 €156,60 €
Unit Price without VAT:0,03132 €
Unit Price with VAT:0,03664 €