10k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JT-52-10K

DigiKey Part Number
13-HHV-50JT-52-10KCT-ND - Cut Tape (CT)
13-HHV-50JT-52-10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50JT-52-10K
Description
RES 10K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14600 €1,46 €
250,12320 €3,08 €
500,10920 €5,46 €
1000,09680 €9,68 €
2500,08344 €20,86 €
5000,07500 €37,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,06785 €67,85 €
2.0000,06177 €123,54 €
3.0000,05865 €175,95 €
5.0000,05511 €275,55 €
7.0000,05300 €371,00 €
10.0000,05094 €509,40 €
12.0000,04995 €599,40 €
24.0000,04656 €1.117,44 €
25.0000,04637 €1.159,25 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €