20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JT-52-20K

DigiKey Part Number
20KBECT-ND - Cut Tape (CT)
20KBETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-25JT-52-20K
Description
RES 20K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JT-52-20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05440 €2,72 €
1000,04800 €4,80 €
2500,04108 €10,27 €
5000,03666 €18,33 €
1.0000,03294 €32,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02578 €128,90 €
10.0000,02365 €236,50 €
15.0000,02255 €338,25 €
25.0000,02131 €532,75 €
35.0000,02057 €719,95 €
50.0000,01985 €992,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €