
FMP200FRF52-130K | |
|---|---|
DigiKey Part Number | 130KYTR-ND - Tape & Reel (TR) 130KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-130K |
Description | RES 130K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-130K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06372 € | 15,93 € |
| 500 | 0,05716 € | 28,58 € |
| 1.000 | 0,05158 € | 51,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04545 € | 113,62 € |
| 5.000 | 0,04162 € | 208,10 € |
| 7.500 | 0,03965 € | 297,38 € |
| 12.500 | 0,03742 € | 467,75 € |
| 17.500 | 0,03609 € | 631,57 € |
| 25.000 | 0,03480 € | 870,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

