10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-10K

DigiKey Part Number
13-FMP100JT-52-10KCT-ND - Cut Tape (CT)
13-FMP100JT-52-10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-10K
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JT-52-10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
250,05800 €1,45 €
500,05140 €2,57 €
1000,04520 €4,52 €
2500,03864 €9,66 €
5000,03450 €17,25 €
1.0000,03098 €30,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02422 €121,10 €
10.0000,02220 €222,00 €
15.0000,02117 €317,55 €
25.0000,02000 €500,00 €
35.0000,01930 €675,50 €
50.0000,01862 €931,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €